AD10201/PCB, Evaluation Board for Evaluating the AD10201 Dual-Channel, 12-Bit 105 MSPS IF Sampling ADC
Conception de référence par: Analog Devices
AD10201/PCB, Evaluation Board for the AD10201 offers two complete ADC channels with on-module signal conditioning for improved dynamic performance. Each wide dynamic range ADC has a transformer coupled front end optimized for direct IF sampling. The AD10201 has on-chip track-and-hold circuitry, and uses an innovative architecture to achieve 12-bit, 105 MSPS performance. The AD10201 uses innovative high density circuit design to achieve exceptional performance while still maintaining excellent isolation and providing for board area savings