AC320004-3, PHY Daughter Board based on LAN8720A 10BASE-T/100BASE-TX PHY Ethernet
Conception de référence par: Microchip Technology
AC320004-3, LAN8720A PHY Daughter Board is populated with high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Ethernet LAN8720A PHY. It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible Starter Kits. The LAN8720A PHY Daughter Board (AC320004-3) enables Ethernet communication with the starter kits listed below