A000067, Arduino Mega2560 Development Kit Platform based on the ATmega2560 8bit AVR RISC MCU
Conception de référence par: Arduino S.r.l.
A000067, Arduino Mega2560 Development Kit Platform based on the ATmega2560 8-bit AVR RISC MCU. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started