A000004, Arduino USB Host Shield based on the MAX3421E full speed USB Peripheral/Host Controller
Conception de référence par: Arduino S.r.l.
A000004, Arduino USB Host Shield allows you to connect a USB device to your Arduino board. The Arduino USB Host Shield is based on the MAX3421E (datasheet), which is a USB peripheral/host controller containing the digital logic and analog circuitry necessary to implement a full-speed USB peripheral or a full-/low-speed host compliant to USB specification rev 2.0. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules onto the board