20-GHz to 37.5-GHz, RF Automatic Gain Control (AGC) Circuit
Conception de référence par: Analog Devices
CN-0390, Automatic Gain Control (AGC) Circuit is useful in multiple applications such as amplitude stabilization of a synthesizer, controlling output power in a transmitter, or optimizing dynamic range in a receiver. uses the ADL6010 detector, along with the HMC985A voltage variable attenuator (VVA) and the HMC635 RF amplifier, to provide automatic gain control over a wide range of input frequencies (20 to 37.5 GHz) and amplitude. The circuit performance, as measured by the AGC figures of merit described in this circuit note, are very good between 20 GHz and 30 GHz. The overall gain of the circuit falls off above 30 GHz