103030278, High Accuracy Pi RTC (DS3231) Real Time Clock (RTC) Evaluation Board
Conception de référence par: Seeed Technology Co.,Ltd
103030278, High Accuracy Pi RTC Board is based on the clock chip DS3231, the DS3231 is a low-cost, extremely accurate I2C real-time clock (RTC). It can provide a real-time clock (RTC) for raspberry pi via the UART interface. With the clock source from the TCXO (temperature compensated crystal oscillator), the RTC provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. The clock provides two programmable time-of-day alarms and a programmable square-wave output. The INT/SQW pin either generates an interrupt due to alarm condition or outputs a square-wave signal and the selection is controlled by the bit INTCN