1.8V, 1.82V, 1.85V, 1.875V, 2.3V DC to DC Single Output Power Supply for Digital Camera
Conception de référence par: Analog Devices
ADP2121 evaluation board is a complete 6MHz, low quiescent current, step-down DC to DC converter application capable of producing up to a 600 mA output current at 1.8 V, 1.82 V, 1.85 V, 1.875 V, and 2.3 V fixed output voltages