System Synchronizer/SETS IC, operating from -40°C to 85°C. Features a 100-pin CABGA package within the BGA family. This integrated circuit provides essential clock and timing functions for system synchronization.
Microchip ZL30143GGG2 technical specifications.
| Category | System Synchronizer/SETS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 100 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ZL30143GGG2 to view detailed technical specifications.
No datasheet is available for this part.