
This 36-contact, 3-row, through hole header features a 5.08mm pitch and is constructed with lead-free materials. The contacts are gold plated and made of bronze. It is designed for use in applications where a high-density connection is required. The header is suitable for use in a variety of environments, including those with high temperatures. It is RoHS compliant and suitable for solder termination.
Sign in to ask questions about the Samtec HMTSW-212-08-L-T-100-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-212-08-L-T-100-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 3 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-212-08-L-T-100-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.