Omron ZAP-1G technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| Manufacturer Series | ZAP |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron ZAP-1G to view detailed technical specifications.
No datasheet is available for this part.