White Chip LED, 4300K, 353lm, 1500mA, SMD EP
Uni-Color White LED, 3700K, 353lm, 1500mA, SMD EP
White LED Emitter, 4300K, 107lm, 175mA, PLCC EP, SMT
LED XLAMP WARM WHITE 3000K 2SMD
Single Color LED, Warm White, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
Single Color LED,
UVPROM, 32KX8, 90ns, CMOS, CDIP28, DIP-28
White LED, 2900K, 80 CRI, 107lm, 5mm x 5mm, Surface Mount
28-Pin Dual-In-Line UVPROM Memory IC, 5V, 90ns Access Time, 64K Words
SMPS Transformer, 67W, ROHS COMPLIANT
SMPS Transformer, 70W,
ACTUATOR, FREE MOUNT ROTARY
ACTUATOR, ROTARY, MINI/VANE
ACTUATOR, ROTARY