6 Pos Male Power Connector, 8A, 600V, Straight, Solder, Through Hole
Standoffs & Spacers CHASSIS MNT SUPPORT .375" NYL 94V-0
Ambient light sensor 560 nm 0.27 mA, S9066-111, Hamamatsu
SENSOR REED SW SPST-NO W LEADS
Headers & Wire Housings Obsolete
Development Boards & Kits - ARM Core 9P 9360 Dev. Kit for Windows CE
Plumbing,push fit,overflow,polypropylene,white,tan
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm Black 304.8m Reel
Proximity Sensors Reed Sensors
Wire-Wrap Terminal Brass F 22.35mm Gold Over Nickel
Connector Accessories Straight 15 POS Male D-Sub Shielding Cap Metal Tin Finish
Circular MIL Spec Tools, Hardware & Accessories
Switch Access Rectangular Lens
DIN 41612 Male 90 degree. type C/2.
DIN 41612 Male straight, type R/2
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
AC/DC Power Supply Single-OUT 5V 13A 60W
Photo Diode
Racks & Rack Cabinet Accessories 70"H Door