
HellermannTyton Cable Sleeve 0.5mm Silicone Rubber 25m
Hellermanntyton 611-10300 technical specifications.
| Color | Yellow |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Series | SLPLU 5 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 611-10300 to view detailed technical specifications.
No datasheet is available for this part.