Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1110mA 2000h 105°C Bulk
Lelon RGA222M1VBKF1820 technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1110mA |
| Leakage Current | 770@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA222M1VBKF1820 to view detailed technical specifications.
No datasheet is available for this part.