Torex XC6210D302PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.012 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6210D302PR-G to view detailed technical specifications.
No datasheet is available for this part.