The TACJ335K016FTA is a 3.3uF tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It has a 1608-08 package and is designed for surface mount applications. The operating temperature range is -55 to 125 degrees Celsius. This capacitor is constructed with a flat construction and has a standard ESR type.
AVX TACJ335K016FTA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | J |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-08 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TACmicrochip® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TACJ335K016FTA to view detailed technical specifications.
No datasheet is available for this part.