The C911U750JZSDAAWL20 is a 75pF ceramic capacitor with a voltage rating of 300V and a tolerance of 5%. It features radial leads and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Kemet C911U750JZSDAAWL20 technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | C900AC SFTY X1-440 Y2-300 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C911U750JZSDAAWL20 to view detailed technical specifications.
No datasheet is available for this part.
