The XC3190A-09PQ160C is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It has a JEDEC Package Code of S-PQFP-G160 and a terminal position of QUAD. The device operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 370MHz. It is supplied with a voltage between 4.75 and 5.25V. The FPGA is packaged in a 28x28mm QFP.
Rochester Electronics XC3190A-09PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 370 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3190A-09PQ160C to view detailed technical specifications.
No datasheet is available for this part.