The DA101J5GS115QF8 is a SPDT rocker switch with a maximum current rating of 16 amps at 125 volts AC, and a maximum AC voltage rating of 250 volts. It has a power rating of 372.85 watts and is designed for panel mount applications. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -20 to 85 degrees Celsius.
C&K DA101J5GS115QF8 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Oval Rocker |
| Max Current Rating | 16@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K DA101J5GS115QF8 to view detailed technical specifications.
No datasheet is available for this part.