Eltek X5000A3 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 7500W |
| Efficiency | 92% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 20mV |
Download the complete datasheet for Eltek X5000A3 to view detailed technical specifications.
No datasheet is available for this part.