This shielded wirewound inductor features a metal core and a tolerance of 20%. It has a maximum DC current rating of 2.4A and a typical temperature rise of 40C. The inductance is 1.5uH, with a maximum DC resistance of 0.072 ohms. The inductor is designed for surface mount applications and has a minimum operating temperature of -40C and a maximum operating temperature of 125C.
Shenzhen Sunlord Electronics WPN252012H1R5MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics WPN252012H1R5MT to view detailed technical specifications.
No datasheet is available for this part.