Knight Electronics WMG60M technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium, Stainless Steel |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.