
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC40, 5 X 5 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, MO-220WHHE-1, QFN-40
Cirrus Logic WM8903CLGEFK/R technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8903CLGEFK/R to view detailed technical specifications.
No datasheet is available for this part.
