Tactile Switch SPST 0.05A 12VDC 3mm Round Thru-Hole
Tactile Switch SPST 3mm Round 0.05A 12VDC Thru-Hole
Tactile Switch SPST 3mm Round 50mA 12VDC Thru-Hole
SMD Resistor 2726 1mR 1% 3W 4-Term AEC-Q200
Tactile Switch SPST 0.05A 12VDC Thru-Hole 3mm White
RES SMD 500 UOHM 1% 3W 2726
RES 0.004 OHM 1% 3W 2726
RES SMD 500 UOHM 1% 3W 4026
ESD MONITOR WS AWARE DUAL
WSL Series 2mR 1% SMD/SMT Fixed Resistor
ESD MONITOR WS AWARE DUAL W/B-B
WS AWARE 4 MTL 0/20MA CTA242
Anti-Static Control Products WRISTSTRAP MONITOR FOR 1 WS/1 MAT
CLI C 1-3 WS/SW - MP RL=200
CLI C 1-3 WS/SW + MP RL=200
CABLE ASSEMBLY WITH CIRCULAR CONNECTOR