The WLP225-1302 is a 15V 225W open frame regulated AC/DC power supply with a maximum output current of 8A in natural convection and 15A with forced air cooling. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The power supply has a high efficiency of 92% and a low ripple and noise of 1%. It also features a minimum isolation voltage of 3000VAC and a maximum input current of 2.2A.
EOS Power WLP225-1302 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 8(Convection)|15(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
Download the complete datasheet for EOS Power WLP225-1302 to view detailed technical specifications.
No datasheet is available for this part.