T3 1/4 Bynt Led, Blu, 230V Ac/dc
VCC (Visual Communications Company) VC18606237 technical specifications.
| Color | Yellow |
| Current Rating | 3mA |
| Illumination Color | Blue |
| Luminous Intensity | 80mcd |
| Mount | Base |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18606237 to view detailed technical specifications.
No datasheet is available for this part.