The V62/03630-02XE is a linear voltage regulator LDO from Texas Instruments with an output voltage of 1.5V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 20-pin HTSSOP package and is RoHS compliant. The regulator has a maximum power dissipation of 7.2W and a quiescent current of 80uA.
Texas Instruments V62/03630-02XE technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03630-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.