Vishay V60H150PW-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TMBS® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay V60H150PW-M3/4W to view detailed technical specifications.
No datasheet is available for this part.