The Nichicon UVR1E4R7MDD6FV is a 4.7uF aluminum electrolytic capacitor with a DC rated voltage of 25VDC and a tolerance of 20%. It has a ripple current of 35 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates between -40°C and 85°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Nichicon UVR1E4R7MDD6FV technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 35mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1E4R7MDD6FV to view detailed technical specifications.
No datasheet is available for this part.