Microchip USB2251-NU-06 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2251-NU-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.