NXP UDA1341TS/N1 technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Interface | I2S, Serial |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1341TS/N1 to view detailed technical specifications.
No datasheet is available for this part.
