Texas Instruments UCC38C44DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38C44 |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C44DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.