
Texas Instruments UCC28221DRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28221DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
