
Dual-channel, 4A half-bridge gate driver IC designed for power management applications. Features 120V maximum supply voltage, 8V undervoltage lockout (UVLO), and TTL inputs. Offers a 40ns propagation delay and 400ns fall time, with a 4A maximum output current. Packaged in an 8-pin SOIC for surface mounting, operating from -40°C to 140°C. RoHS compliant and lead-free.
Texas Instruments UCC27211D technical specifications.
| Package/Case | SOIC |
| Fall Time | 400ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| Turn-On Delay Time | 40ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27211D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
