Dual-channel gate driver IC featuring 1.5A output current per channel and a 40V maximum supply voltage. This through-hole component offers a 20V operating supply voltage, 100ns propagation delay, and 60ns fall time. Designed for power management applications, it operates within a 0°C to 70°C temperature range and includes thermal shutdown protection. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for through-hole mounting.
Texas Instruments UC3705N technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3705N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.