Texas Instruments UC2848DWTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Duty Cycle | 79.5% |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2848DWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.