This 100uF aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 200V. The capacitor is polarized and has a length of 25mm. It is part of the AQ(RADIAL) series from Nichicon and is designed for use in standard applications.
Nichicon UAQ2D101MHD6TN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | AQ |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AQ(RADIAL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UAQ2D101MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.