
Texas Instruments UA9638CIDREP technical specifications.
| Package/Case | D |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9638CIDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
