Microchip U2538B-MFPG3Y technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2538B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.