
Texas Instruments TVP5154AIPNP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 9 |
| Number of Channels | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Weight | 0.017524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5154AIPNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
