Stmicroelectronics TS636ID technical specifications.
| Package/Case | SO |
| Input Bias Current | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS636 |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS636ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.