Stmicroelectronics TS4956EIKJT technical specifications.
| Package/Case | FCBGA |
| Features | I²C |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.055W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 6.7mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS4956EIKJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.