
Texas Instruments TRS3232CDR technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
