
Texas Instruments TRS207IDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS207IDB to view detailed technical specifications.
No datasheet is available for this part.