Texas Instruments TRS207CDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS207CDWG4 to view detailed technical specifications.
No datasheet is available for this part.