The 150D394X5015A2TE3 is a solid tantalum capacitor with a capacitance of 0.39uF and a voltage rating of 15VDC. It has a tolerance of 5% and a leakage current of 0.5. The capacitor is designed for through hole mounting and has an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 150D394X5015A2TE3 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.