
3V fixed output, positive polarity, low-dropout voltage regulator with 200mA maximum output current. Features a 2% output voltage accuracy and a low dropout voltage of 112mV. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. Offers a quiescent current of 200uA and an input bias current of 170uA. This lead-free, RoHS compliant component is rated for operation from -40°C to 125°C.
Texas Instruments TPS79330YZQR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79330YZQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
