
Positive, fixed 2.5V output, 250mA low-dropout voltage regulator with a 560mV dropout voltage. Features include a 2% accuracy, power good signal, and enable functionality. Operates with a 3.65V to 10V input voltage range and a quiescent current of 180µA. Packaged in an 8-pin SOIC (D) for tape and reel distribution, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS7225QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 560mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7225QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
