
Texas Instruments TPS65217ARSLT technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65217A |
| Weight | 0.004938oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217ARSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
