
High-efficiency, single-inductor buck-boost converter for power management. Features 1-A switches, 94% efficiency, and an adjustable output voltage up to 5.5V. Operates from 1.8V to 5.5V input, delivering up to 800mA output current. Surface-mount BGA package with 25µA quiescent current. RoHS compliant and lead-free.
Texas Instruments TPS63036YFGT technical specifications.
| Package/Case | BGA |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TPS63036 |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63036YFGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
